Grothe 43441 MISTRAL Wireless Doorbell Transmitter for Mistral Bells

MPN
43441
Brand
Grothe
EAN-13
4011459434410
Order Code
09-2623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Grothe 43441 Mistral SE 03 is a wireless doorbell transmitter designed for convenience and reliability. This device features a high-frequency signal range ensuring effective transmission within typical household applications. Ideal for home use, it allows for seamless integration as an additional doorbell or a secondary chime.
Type Wireless door bell
Component Transmitter
Dimensions (L x W x H) 96 x 35 x 16 mm
Factory colour White
Frequency 868 MHz
Height 16mm
Length 96mm
Max. Range 500m
Operating Voltage 3V DC
Width 35mm

Reviews

Be the first to submit a review

Trustpilot