Grothe 43399 Mistral Wireless Door Bell 9V-GPE Powerful Signal

Image Representative of Range

Grothe 43399 Mistral Wireless Door Bell 9V-GPE Powerful Signal

MPN
43399
Brand
Grothe
EAN-13
4011459433994
Order Code
11-9427
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Grothe 43399 Mistral NA 9V-GPE is a wireless doorbell power supply unit that offers seamless and efficient power management. Designed for typical applications in homes and small offices, it provides reliable support for additional doorbell installations. Key features include its compatibility with existing wireless doorbell systems, ensuring ease of use and installation.
Type Wireless door bell
Component PSU
Depth 43mm
Dimensions (W x H x D) 55 x 74 x 43 mm
Factory colour Black
Frequency 868 MHz
Height 74mm
Operating Voltage pri: 230 V/50 Hz, sec: 9 V/DC/ 0.5 A
Weight 0.1
Width 55mm

Reviews

Be the first to submit a review

Trustpilot