Grothe 43380 MISTRAL 800 Wireless Door Chime Eco Mode Vibrate Signal

Image Representative of Range

Grothe 43380 MISTRAL 800 Wireless Door Chime Eco Mode Vibrate Signal

MPN
43380
Brand
Grothe
EAN-13
4011459433802
Order Code
11-9426
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £62.18 £52.85
10+ £50.99
50+ £50.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/09/2026

The Grothe 43380 Wireless Door Chime Receiver is an additional doorbell designed for easy installation and flexibility. It features wireless connectivity, making it ideal for use in various locations within a home. This receiver is a part of the Grothe range, enhancing convenience by allowing extension of existing door chime systems.
Type Wireless door chime
Component Receiver
Depth 30mm
Dimensions (W x H x D) 60 x 80 x 30 mm
Factory colour Black
Frequency 868 MHz
Height 80mm
Max. Range 500m
Operating Voltage 1x 9 V battery
Tunes 4
Volume 86dBA
Width 60mm

Reviews

Be the first to submit a review

Trustpilot