Grothe 43252 Polo Wireless Door Chime Set Battery Operated Coded Signal

Image Representative of Range

Grothe 43252 Polo Wireless Door Chime Set Battery Operated Coded Signal

MPN
43252
Brand
Grothe
EAN-13
4011459432522
Order Code
11-9419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.94 £30.19
10+ £29.13
50+ £29.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Grothe, the 43252 Polo is a wireless door chime complete set that includes a nameplate. This reliable wireless doorbell is ideal for residential use, providing convenience and ease of installation without the need for wiring. Its sleek design ensures it complements various home exteriors while offering effective notification of visitors.
Type Wireless door chime
Adjustable volume 3-stage
Component Complete set
Doorbell features incl. nameplate
Factory colour Black
Frequency 868 MHz
Max. Range 250m
Operating Voltage Transmitter: 2 x 1.5 V AAA batteries, receiver: 3 x 1.5 V Mignon (AA)
Receiver size 150 x 96 x 25mm
Transmitter dimensions 36 x 100 x 17mm
Tunes 36
Volume 82dBA

Reviews

Be the first to submit a review

Trustpilot