Grothe 43177 Chime: 17 Sounds Grey/Silver 86 dB User-Friendly Control

Image Representative of Range

Grothe 43177 Chime: 17 Sounds Grey/Silver 86 dB User-Friendly Control

MPN
43177
Brand
Grothe
EAN-13
4011459431778
Order Code
11-9416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £67.88 £57.70
10+ £55.97
50+ £55.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Grothe 43177 Chime is a door chime operating at 230 V with an 86 dBa sound level. It features a grey and silver design, making it suitable for home or office entrances. Commonly used as a bell or door chime, it provides a clear alert for visitors.
Type Chime
Colour Grey, Silver
Current Consumption 8-12 V (250 mA) or 230 V (0.015 A)
Depth 51mm
Dimensions (W x H x D) 163 x 190 x 51 mm
Height 190mm
Min. operating voltage 8V
Mounting Type Surface-mount
Tunes 17
Volume 86dBA
Width 163mm

Reviews

Be the first to submit a review

Trustpilot