Grothe 43150 Chime 8-12V 83dB White/Silver 3 Sounds Adjustable Volume

Image Representative of Range

Grothe 43150 Chime 8-12V 83dB White/Silver 3 Sounds Adjustable Volume

MPN
43150
Brand
Grothe
EAN-13
4011459431501
Order Code
11-9414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.23 £26.55
10+ £25.29
50+ £25.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Grothe 43150 Chime operates at 8 - 12 V and emits a sound at 83 dBa, featuring a white and silver design. It is a versatile door chime, suitable for residential or office settings. The chime provides a reliable notification solution thanks to its distinguished Croma 50 model.
Type Chime
Colour White, Silver
Depth 40mm
Dimensions (W x H x D) 115 x 150 x 40 mm
Height 150mm
Max. operating voltage 12V
Min. operating voltage 8V
Mounting Type Surface-mount
Tunes 3
Volume 83dBA
Width 115mm

Reviews

Be the first to submit a review

Trustpilot