Grothe 24111 Bell 8V 80dBa Grey/Silver Mechanical Adjustable Volume

Image Representative of Range

Grothe 24111 Bell 8V 80dBa Grey/Silver Mechanical Adjustable Volume

MPN
24111
Brand
Grothe
EAN-13
2050001715555
Order Code
11-9412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.45 £12.28
10+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Grothe bell, with model number 24111, is an 8V door chime featuring a grey and silver design and emits up to 80 dBa. Manufactured by Grothe, this product is designed for residential use, providing an audio alert for visitors at the door. Its compact and stylish appearance makes it suitable for installation in modern homes.
Type Bell
Colour Grey, Silver
Depth 30mm
Dimensions (W x H x D) 70 x 150 x 30 mm
Height 150mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 80dBA
Width 70mm

Reviews

Be the first to submit a review

Trustpilot