Grothe 24071 Bell Apparatus 8V 85dBa Grey/Silver Excellent Sound

Image Representative of Range

Grothe 24071 Bell Apparatus 8V 85dBa Grey/Silver Excellent Sound

MPN
24071
Brand
Grothe
EAN-13
4011459240714
Order Code
11-9406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.34 £10.49
10+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Grothe 24071 bell apparatus operates at a maximum of 8 volts and emits up to 85 dBa. Featuring a grey and silver finish, this door chime is well-suited for residential or commercial entry alert systems. Manufactured by Grothe, it is designed for use as a reliable and effective door bell.
Type Bell apparatus
Colour Grey, Silver
Depth 30mm
Dimensions (W x H x D) 75 x 80 x 30 mm
Height 80mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 85dBA
Width 75mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot