Grothe 14102 Bell Transformer 8V AC 2A Short Circuit Protection VDE KEMA

Image Representative of Range

Grothe 14102 Bell Transformer 8V AC 2A Short Circuit Protection VDE KEMA

MPN
14102
Brand
Grothe
EAN-13
4011459141028
Order Code
11-9404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Grothe 14102 bell transformer provides 8 V AC at 2 A, making it ideal for low-voltage applications. It is typically used in doorbell systems to ensure reliable performance. The product is manufactured by Grothe, known for its high-quality electrical components.
Type Bell transformer
Mounting Type DIN rail
Colour Multicolour
Depth 55mm
Dimensions (W x H x D) 36 x 90 x 55 mm
Height 90mm
Max. nominal current 2A
Operating Voltage 230V
Output voltages 8V AC
Width 36mm

Reviews

Be the first to submit a review

Trustpilot