GRIP® Wool Bonnet 135mm

This Flexipads Wool Bonnet is made from ultimate Merino sheepskin wool, which has a unique double skin, making it very long lasting. It is a professional, world renown bonnet bought by Prestige Car Manufacturers. With GRIP® fastening.

Made in Great Britain

Specifications:
Wool pile: 20mm.
Max RPM: 2,500.

This Flexipads GRIP® Wool Bonnet has the following specification:

Size: 135mm.
Matching Support Pad: FLE36140.

Description Image Product Buy Pricing (Ex VAT) Type
Flexipads World Class 40220 GRIP® Wool Bonnet 135mm
Flexipads World Class 40220 GRIP® Wool Bonnet 135mm
Standard range
Order code: 96-0296
MPN: 40220

Despatched within 4 working days - 20 in stock
1+ £4.15
Price per unit Ex VAT
Bonnet
Flexipads World Class 40225 GRIP® Wool Bonnet 150mm
Flexipads World Class 40225 GRIP® Wool Bonnet 150mm
Standard range
Order code: 96-0297
MPN: 40225

Despatched within 4 working days - 20 in stock
1+ £5.89
Price per unit Ex VAT
Bonnet
Flexipads World Class 40230 GRIP® Wool Bonnet 200mm
Flexipads World Class 40230 GRIP® Wool Bonnet 200mm
Standard range
Order code: 96-0298
MPN: 40230

Despatched within 4 working days - 20 in stock
1+ £11.00
Price per unit Ex VAT
Bonnet
Flexipads World Class 40242 GRIP® Wool Bonnet 80mm
Flexipads World Class 40242 GRIP® Wool Bonnet 80mm
Standard range
Order code: 96-0299
MPN: 40242

Despatched within 4 working days - 20 in stock
1+ £3.60
Price per unit Ex VAT
Bonnet

Trustpilot