Flexipads World Class 40230 GRIP® Wool Bonnet 200mm

MPN
40230
EAN-13
5021526402302
Order Code
96-0298
Country of Origin
Lebanon
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Flexipads Wool Bonnet is made from ultimate Merino sheepskin wool, which has a unique double skin, making it very long lasting. It is a professional, world renown bonnet bought by Prestige Car Manufacturers. With GRIP® fastening.

Made in Great Britain

Specifications:
Wool pile: 20mm.
Max RPM: 2,500.

This Flexipads GRIP® Wool Bonnet has the following specification:

Size: 200mm.
Matching Support Pad: FLE36185.


Type Bonnet

Reviews

Be the first to submit a review

Trustpilot