Flexipads World Class 40242 GRIP® Wool Bonnet 80mm

MPN
40242
EAN-13
5021526402425
Order Code
96-0299
Country of Origin
Lebanon
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Flexipads Wool Bonnet is made from ultimate Merino sheepskin wool, which has a unique double skin, making it very long lasting. It is a professional, world renown bonnet bought by Prestige Car Manufacturers. With GRIP® fastening.

Made in Great Britain

Specifications:
Wool pile: 20mm.
Max RPM: 2,500.

This Flexipads GRIP® Wool Bonnet has the following specification:

Size: 80mm.
Matching Support Pad: FLE36300.


Type Bonnet

Reviews

Be the first to submit a review

Trustpilot