Greisinger TFS 100 E Temperature/Humidity sensor for GMH33xx

MPN
601700
Brand
Greisinger
EAN-13
4016138137682
Order Code
60-7857
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Greisinger TFS 0100 E is a Sensor that measures the Humidity and Temperature of the air. The Sensor is supplied calibrated. It is compatible with the Greisinger GMH 3330 and GMH 3350.


  • Capacitive polymer humidity sensor, Pt1000
  • Connecting cable: PVC 1m
  • 6-pin mini DIN connector
  • Humidity measuring range: 0 to 100% r.F
  • Dimensions of plastic handle: 19 x 135mm diameter
  • Manufacturer's part: Greisinger TFS 0100 E
Type Humidity/Temperature probe
Probe Length 119mm
Humidity measuring range 0 to 100% r.F
Probe Type Pt 1000
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot