Greisinger NiCr-Ni (Type K) - Measuring Probe, GOF xxx HO Series

Greisinger Brand: Greisinger

A range of Greisinger Surface Temperature Probes that have designed for measuring the temperature of flat or slightly convex surfaces. The flexible probes allow direct contact with the surface being measured. The probes can be used with any temperature-measuring instrument that is designed to accept DIN Type plugs.

  • 130mm nominal length
  • 4mm diameter
  • 1 m silicone cable
  • K-type plug
  • Available models; Greisinger GOF 200 HO, GOF 500 HO and GOF 900 HO
Description Image Product Buy Pricing (Ex VAT) Type Maximum Temperature Measurement Measurement Range Calibrated Number of Channels Sensor Type
Greisinger GOF 200 HO Temperature Sensor
Greisinger GOF 200 HO Temperature Sensor
Standard range
Order code: 60-7774
MPN: 601845

Despatched within 4 working days - 5 in stock
1+ £82.60
Price per unit Ex VAT
Temperature sensor -65 to +400 No 1 Type K
Greisinger GOF 500 HO Penetration Thermometer
Greisinger GOF 500 HO Penetration Thermometer
Standard range
Order code: 60-7848
MPN: 603410

Despatched within 4 working days - 4 in stock
1+ £60.09
Price per unit Ex VAT
Penetration thermometer +500°C -65 to +500 No 1 Type K
Greisinger GOF 900 HO Penetration Thermometer
Greisinger GOF 900 HO Penetration Thermometer
Extended range
Order code: 60-7849
MPN: 603412

Available to back orderBack order, lead time 3 weeks
1+ £67.08
Price per unit Ex VAT
Penetration thermometer +900°C -65 to +900 No 1 Type K

Trustpilot