Greisinger GOF 500 HO Penetration Thermometer

Image Representative of Range

Greisinger GOF 500 HO Penetration Thermometer

MPN
603410
Brand
Greisinger
EAN-13
4016138845181
Order Code
60-7848
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £60.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Greisinger GOF 500 is a Surface Temperature Probe that has been designed for measuring the temperature of flat or slightly convex surfaces. The flexible probe allows direct contact with the surface being measured. The probe can be used with any temperature-measuring instrument that is designed to accept DIN Type plugs.


  • Thin, probe tip with Cu plates
  • 130mm nominal length
  • 4mm diameter
  • 1m silicone cable
  • K-type plug
  • Manufacturer's part: Greisinger GOF 500 HO
Type Penetration thermometer
Maximum Temperature Measurement +500°C
Calibrated No
Measurement Range -65 to +500
Number of Channels 1
Sensor Type Type K

Reviews

Be the first to submit a review

Trustpilot