Greisinger GTF 900 Type K Immersion Probe

Image Representative of Range

Greisinger GTF 900 Type K Immersion Probe

MPN
GTF 900
Brand
Greisinger
EAN-13
4016138760620
Order Code
60-7881
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger GTF 900 is an Immersion Probe that will allow you to measure temperature levels of liquids and gases between the range of -65°C to +1000°C. The probe has been designed to work with thermocouple thermometers with Type K inputs.

It has a 1m silicone cable terminated with a mini thermocouple DIN plug.


  • Type K
  • -65°C to +1000°C
  • Mini thermocouple plug
  • Rigid V4A probe tip
  • Length: 130mm
  • Diameter: 3mm
  • Resonse: 5 seconds
  • 1m silicone cable
  • K-type plug
  • Manufacturer's part: Greisinger GTF 900
Type Immersion probe
Probe Length 130mm
Calibrated No
Measurement Range -65 to +1000
Number of Channels 1
Sensor Type Type K

Reviews

Be the first to submit a review

Trustpilot