Q. Is the cable of GTF 300 (not GS) waterproof or only the sensor itself?
A. Hi Fabian, thank you for your question. The plug end is not waterproof but the sensor and cable can be immersed in liquids to measure their temperature.
The Greisinger GTF 300 is a Type K Wire Probe Mini Thermocouple Wire Sensor for gases, liquids, and extremely small surfaces. The sensor is supplied with 1m Teflon insulated, twisted wires terminated with a mini thermocouple plug.
| Type | Mini Thermocouple |
|---|---|
| Maximum Temperature Sensed | +300°C |
| Probe Type | Thermocouple type K |
| Temperature | -65°C to +300°C |
| Temperature Range | -65 to +300°C |
| Temperature reading range (min.) | -65°C |
Q. Is the cable of GTF 300 (not GS) waterproof or only the sensor itself?
A. Hi Fabian, thank you for your question. The plug end is not waterproof but the sensor and cable can be immersed in liquids to measure their temperature.