Greisinger GTF 300 GS Type K Wire Probe Mini Thermocouple Plug -65 to +400 Deg

Image Representative of Range

Greisinger GTF 300 GS Type K Wire Probe Mini Thermocouple Plug -65 to +400 Deg

MPN
601252
Brand
Greisinger
EAN-13
4058175012522
Order Code
60-7875
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Greisinger GTF 300 GS is a Type K Wire Probe Mini Thermocouple Wire Sensor for gases, liquids, and extremely small surfaces. The sensor is supplied with 1m Teflon insulated, twisted wires terminated with a mini thermocouple plug.


  • Flexible Teflon insulated wires
  • Sensor type: Type K
  • Temperature: -65°C to +400°C
  • Pick-up time: 0.3 seconds
  • Connection: Mini thermocouple plug
  • Length: 1000mm
  • Diameter: 1mm
  • Sensor type: K-Type
  • Connector: Heating element connector
  • Temperature reading range (min.): -65°C
  • Temperature reading range (max.): +400°C
  • Manufacturer's part: Greisinger GTF 300 GS
Type Mini Thermocouple
Maximum Temperature Sensed +400°C
Probe Type Thermocouple type K
Temperature -65°C to +400°C
Temperature Range -65 to +400°C

Reviews

Be the first to submit a review

Trustpilot