Greisinger GPHU 14 MP/BNC pH Measurement Equipment

MPN
602331
Brand
Greisinger
EAN-13
4016138845419
Order Code
60-7403
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £239.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 03/12/2026

The Greisinger GPHU 014 MP/BNC pH is a High Quality pH Transmitter designed to provide a standard 4 to 20mA current output which is proportional to the pH being measured. Its small size and encapsulated construction allow for easy installation and will accommodate any pH electrode with a BNC Connector.

The temperature compensation is either manual or automatic when Pt1000 temperature probe is connected. This is a popular choice for use with recorders or any application. The instrument is calibrated and the sensor input is isolated.


  • On-site display
  • Automatic or manual temperature compensation
  • 2-point calibration
  • Sensor input: RCA jack for external Pt1000 sensor
  • Manufacturer's part: Greisinger GPHU 014 MP/BNC pH

Please Note: Sensors and Probes not included.
Type Ph measurement equipment
Reading range 0.00 to 14.00pH or refer to type plate
pH Resolution ±0.02

Reviews

Be the first to submit a review

Trustpilot