Greisinger GOF 130 Type K Surface Sensor Mini Thermocouple Plug -65 to +900 Deg

MPN
600580
Brand
Greisinger
EAN-13
4016138760651
Order Code
60-7884
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Greisinger GOF 500 is a Surface Sensor with handle that can be used on any solid surface. It has 2x NiCr-Ni coil springs in ceramic tube, a 1m silicone cable that is terminated with a mini thermocouple DIN plug.


  • K-type plug
  • -65°C to +900°C
  • Mini thermocouple plug
  • Probe with spiral springs in ceramic tube
  • Length: 130mm
  • Diameter: 8mm
  • 1m silicone cable
  • Manufacturer's part: Greisinger GOF 130
Type Mini Thermocouple
Probe Length 130mm
Cable Length 1m
Probe Type Thermocouple type K
Temperature Range -65 to +900°C

Reviews

Be the first to submit a review

Trustpilot