Greisinger GMK 210 Moisture Meter

MPN
600541
Brand
Greisinger
EAN-13
4016138734140
Order Code
60-3772
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £185.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock26 lead time 14 days


The Greisinger GMK 210 is a Capacitive Material Moisture Measuring Device with direct moisture display in percent. It is optimally suited for home and handicraft.

Depending on the application, it is possible to display the material moisture 'u' or the water content 'w'. The humidity is measured by a measuring plate on the back of the device.

With a side mounted switch, the measuring depth can be changed. With the help of measurements of different depths, a statement could be made if for example the material dries already or if the moisture is just on the surface of the material.

Application: Humidity measurement and indication of wood and GFK (glass fibre reinforced plastic).

What's in the Box?
Greisinger GMK 210
Battery and manual


  • Non-destructive measurement
  • Moisture display in percent
  • Acoustical and visual moisture rating
  • 14 material characteristics for wood and GFK
  • 2 different measurement depths
  • Backlight
  • Detection-Mode
  • Manufacturer's part: Greisinger GMK 210
Type Moisture meter
Display Type LCD
Contact Measurement Yes
Contactless Measurement No
Maximum Measurement 0 - 80%

Reviews

Be the first to submit a review

Trustpilot