Greisinger GMH5450-425 Multi Tester Set for Conductivity Salinity TDS

MPN
603921
Brand
Greisinger
EAN-13
4016138956788
Order Code
09-2584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £555.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Greisinger GMH 5450-425 Set is a multi tester designed for accurate measurement of conductivity, salinity, TDS, and temperature. Manufactured by Greisinger, this device is essential for water quality analysis and environmental testing. Typical applications include freshwater quality analysis, waste water testing, and monitoring water conditions in fish tanks, pools, and ponds.
Type Multi tester
Calibrated Manufacturer's standards (no certificate)
Conductivity Range 0 - 5000 µS/cm
Conductivity reading range (min) 0 µS/cm
Dimensions (L x W x H) 37 x 86 x 160 mm
Display Digital
Height 160mm
Length 37mm
Maximum Conductivity 5000 µS/cm
Maximum Temperature Reading +100°C
Minimum Temperature Reading -5°C
TDS reading range 0 - 5000 mg/l
TDS reading range (max.) 5000mg/l
TDS reading range (min.) 0mg/l
Temperature Range -5 up to +100°C
Width 86mm

Reviews

Be the first to submit a review

Trustpilot