Greisinger GMH3181-12 Pressure Gauge Air/Corrosive Gas 0-1.3 Bar

MPN
605297
Brand
Greisinger
EAN-13
4016138957044
Order Code
09-2594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £331.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Greisinger GMH3181-12 pressure gauge is designed for precise measurements of air, non-corrosive, and corrosive gases ranging from 0 to 1.3 bar. Manufactured by Greisinger, this universal device features both a barometer and manometer, making it suitable for various applications including laboratory and industrial settings. Its robust construction ensures reliable performance in environments dealing with different gas types.
Type Pressure gauge
Pressure Range 0 - 1.3 bar
Accuracy 0.1%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 142 x 71 x 26 mm
Display range mbar, bar, Pa, kPa, MPa, PSI, mmHg, mH2O
Height 26mm
IP Rating IP65
Length 142mm
Pneumatic connection 2 solid metal connection pin, nickel-plated brass, for connection of pressure tubes 6x1 mm (4 mm inside diameter)
Power Consumption approx 0.6mA
Power Supply 9V battery, d.c. connector
Print Resolution 0.001bar
Reading range (max.) 1.3bar
Reading range (min.) 0bar
Sensor Piezoresistive pressure sensor, internal
Temperature -25 To +50 ° C, 0 to +95% r.h. (non-condensing)
Weight 252g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot