Greisinger GMH3161-12-WPD5 Pressure Gauge ISO-Calibrated Non-Corrosive/Corrosive

MPN
604191
Brand
Greisinger
EAN-13
4058175041911
Order Code
09-2590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £365.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Greisinger GMH3161-12-WPD5 Pressure gauge, calibrated to ISO standards, measures air and gas pressures up to 1.3 bar. This precision instrument is designed for both non-corrosive and corrosive gas applications. It is suitable for monitoring and optimising pressure in various industrial settings.
Type Pressure gauge
Pressure Range 0 - 1.3 bar
Accuracy 0.1%
Calibrated ISO standards
Dimensions (L x W x H) 26 x 71 x 142 mm
Display range Mbar, bar, Pa, kPa, MPa, mmHg, PSI, mH2O
Height 142mm
IP Rating IP65
Length 26mm
Pneumatic connection 1
Power Consumption Approx. 0.6.mA
Power Supply 9 V battery, power supply socket.
Print Resolution 0.001bar
Reading range (max.) 1.3bar
Reading range (min.) 0bar
Resolution 1mbar
Sensor Piezoresistive Pressure Sensor, internal
Temperature -25 to +50 °C, 0 to +95% r.h. (Non-condensing)
Weight 165g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot