Greisinger GMH 55 ES pH Extension set for GMH 3511

MPN
603927
Brand
Greisinger
EAN-13
4016138956849
Order Code
64-7263
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £168.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

An extension/additional set for use with GMH 35x1 series pH meters. The set consists of:

GE 100 Universal electrode
Suitable for use with aquarium water, fish farming, sea water, swimming pool water, drinking water
Measuring range 0 to 15pH @ 0°C to +80°C
Conductivity >100µS/cm
Ø12 x 120mm Shaft
1m Cable

GTF 55 B Pt1000 Temperature Immersion Sensor for Liquids
1m Cable
2x Banana plugs

GAK 1400 Working and Calibration Set
5x Buffer capsules each GPH4.0, GPH7.0, and GPH10.0
3x 100ml Plastic bottles
1 x 3mol KCL-electrolyte
1x Pepsin-cleaning agent

GKK 3500 Case
With cut-outs for 1x device and accessories
Dimensions 394 x 294 x 106mm


  • Will complement existing test set-ups
  • High quality accessories
  • Smart case to hold meter and accessories
Type Extension Set
Reading range 0 to 14
Temperature Range 0 to +80°C

Reviews

Be the first to submit a review

Trustpilot