Greisinger GMH 3161-07 Digital Fine Manometer Including Sensor

MPN
600534
Brand
Greisinger
EAN-13
4016138760361
Order Code
60-3798
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Pressure Range:

    -10.0 to 350.0 mbar -100 to +2500 Pa -100 to 2000 mbar
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £271.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/11/2026

The Greisinger GMH 3161-07 is a Digital Manometer including Sensor for measuring the over/under pressure and pressure difference +350mbar. The remarkable zero-point stability as well as two measurement ranges ensures that you will always have the optimal measurements by automatically switching between measurement ranges.

This handy and sturdy pressure instrument with integrated relative pressure sensor, and a 4mm pressure connector is suitable for air and non-corrosive and non-ionizing gases.

What's in the Box?
Greisinger GMH 3161-07
Manual and Battery


  • Relative pressure sensor for over, under or differential pressure
  • Suitable for air or non-corrosive or non-ionising gases
  • Measuring Range: -10,0 to +350mbar or (±350mbar)
  • Measuring range possible by changing the pressure connection ports
  • Overload: max. 1 bar rel.
  • Accuracy (typ. values): ±0,2% Full Scale (Hysteresis and Linearity)
  • ±0,4% Full Scale (Temperature Influence 0 to 50°C)
  • Pressure Units: mbar, bar, kPa, MPa, PSI, mmHg
  • Special Features: Auto-Off, BAT, Min-/Max-Wert, Hold, Tara, Scale, Offset
  • Mains Adaptor Socket, Serial Interface
  • 2 Pressure Connection Ports Ø4mm, Piezoresistive Sensor
  • Manufacturer's part: Greisinger GMH 3161-07
Type Digital manometer
Pressure Range -10.0 to 350.0 mbar
IP Rating IP65

Questions

*Question functionality currently disabled
Question by: Product code: 60-3798

Q. Does this require an annual calibration?

A. Hi Mark, thank you for your question. It can be calibrated, but is not legally required unless you are using it for trade use.

Reviews

Be the first to submit a review

Trustpilot