Greisinger GMH 3156 Pressure Gauge 2.5-400 bar Datalogger Analogue Output

MPN
601464
Brand
Greisinger
EAN-13
4016138760422
Order Code
09-2574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £318.24 £276.80
10+ £265.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger GMH 3156 pressure gauge, manufactured by Greisinger, measures air and liquid pressures ranging from 2.5 to 400 bar and features a datalogger function. This versatile manometer is ideal for monitoring systems where precise pressure measurements are crucial. Common applications include engineering and industrial settings where accurate pressure data is essential for operational safety and efficiency.
Type Pressure gauge
Pressure Range 2.5 - 400bar
Accuracy 0.1%
Basic Accuracy ± 0.1 % FS
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 142 x 71 x 26 mm
Display range -19999 to +19999 Counts
Height 26mm
IP Rating IP65
Length 142mm
Print Resolution 0.000001bar
Reading range (max.) 400bar
Reading range (min.) 2.5bar
Weight 150g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot