Greisinger GMH 3151 Digital Pressure Meter with Logger

MPN
600675
Brand
Greisinger
EAN-13
4016138478464
Order Code
60-3804
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Greisinger GMH 3151 is a Hand-Held Barometer with Data Logger used for taking pressure measurements (sensors up to 1000 bar available). The GMH 3151 uses pressure sensors that are are calibrated and fully interchangeable. Useful functions such as data logger, analogue output, tare / hold function, min/max memory and a serial interface.

The Barometer is suitable for almost every requirement in pneumatics, hydraulics, etc. With internal data memory for 10 000 measured values and a freely selectable recording rate (1s to 1 h). In the measuring cycle 'FAST' can detect pressure peaks >1ms. The freely adjustable analogue output of 0 - 1V is ideal for connection to external devices (recorders, controllers, etc.).

What's in the Box?
Greisinger GMH 3151
1 Battery (9 V block)
User manual


  • 4½-digit display
  • probes with higher resolution up on request
  • Logger functions
  • Peak value memory
  • Analogue output 0-1V
  • 1000 measurements/ second
  • Digital sensor adjustment possible
  • Min- / max-alarm
  • Integrated horn
  • Manufacturer's part: Greisinger GMH 3151
Type Digital manometer

Questions

*Question functionality currently disabled
Question by: Product code: 60-3804

Q. Are the pressure sensors included?

A. Hi Hugh, thank you for your question. Sensors are not included currently.

Reviews

Be the first to submit a review

Trustpilot