Greisinger GHTU-1R-MP Thermo Hygrometer

MPN
603351
Brand
Greisinger
EAN-13
4016138845334
Order Code
60-3853
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £255.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 2 despatched in 4 working days

The Greisinger GHTU-1R-MP is a Humidity/Temperature Transmitter that includes the Sensor. This sensor has been designed for Surface Applications. The sensor module is particularly suitable for industrial usage due to its robust surface-mounted housing making it appropriate for almost all applications.

The module has an on-site display, therefore direct configuration is possible. The housing of the module is made of robust ABS. It has an unscrewable protective cap with gauze filter insert, made of stainless steel (105µm mesh size).


  • Surface design
  • On-site display for humidity and temperature
  • Output signals freely scalable
  • Several design types
  • Manufacturer's part: Greisinger GHTU-1R-MP
Type Thermo Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 70°C
Humidity Range 0 to 100% RH
Max. temperature +120°C
Min. temperature -40°C
Output signal freely scalable
Temperature Range -20 to +70°C

Reviews

Be the first to submit a review

Trustpilot