Greisinger GFTH 200 Thermo-Hygrometer

Image Representative of Range

Greisinger GFTH 200 Thermo-Hygrometer

MPN
601007
Brand
Greisinger
EAN-13
4016138187557
Order Code
60-7855
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £161.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Greisinger GFTH 200 is a Digital Hygrometer Thermometer with low power consumption, and integrated min-/max-value memory. This makes it perfectly suitable for long term climate surveillances. This universal pocket device is full of features, and unprecedented in this price range. It is ideal for instant humidity, temperature and dew point measurement.

What's in the Box?
Greisinger GFTH 200
Battery
User manual


  • Relative humidity, temperature and dew point in just one instrument
  • High accuracy by means of digital works calibration
  • Min-/max-value memory for all measurements
  • External Pt1000 temperature probe connectable
  • Offset and slope correction for easy adjustment
  • Extremely low power consumption
  • Manufacturer's part: Greisinger GFTH 200
Type Thermo Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 70°C
Humidity Range 0 to 100% RH
Max. temperature +70°C
Min. temperature -25°C
Temperature Range -25 to +70°C

Reviews

Be the first to submit a review

Trustpilot