Greisinger GES 130 Temperature Sensor

Image Representative of Range

Greisinger GES 130 Temperature Sensor

MPN
GES 130
Brand
Greisinger
EAN-13
4016138033335
Order Code
60-7852
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Greisinger GES 130 is an Insertion Temperature Sensor for Soft Media. The probe is fitted with a with a K-type thermocouple input, and would suit the temperature gauge Greisinger GTH 1150. This sensor is extra thin, just 1,5mm in diameter. This makes the sensor especially fast because its small mass is quickly heated or cooled.

The Probe can be used with any temperature measuring instrument that is designed to accept Type K probes with a Thermocouple plug.


  • Accurate and thin temperature sensors
  • Thin stylus on Ø1,5mm provides the very fast response time
  • Measuring tip length 130mm, 1,5mm diameter
  • Wire length 105cm
  • Measuring range -65°C to 550°C
  • Response time t90 = approximately 3 seconds
  • Suitable for use with Greisinger GTH 1150 and other thermometers with type K
  • Manufacturer's part: Greisinger GES 130
Type Temperature sensor
Calibrated No
Measurement Range -65 to +550
Number of Channels 1
Sensor Type Type K
Voltage Range N/A
Wire length 105cm

Reviews

Be the first to submit a review

Trustpilot