Greisinger GE 117 pH Electrode with Integrated Pt1000 Temperature Sensor

MPN
600770
Brand
Greisinger
EAN-13
4016138692174
Order Code
60-3722
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £170.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Greisinger GE 117 is a pH-Electrode with Integrated Pt1000 Temperature Sensor. The sensor is supplied with a 2m cable with BNC connector (pH) and banana plugs (temperature).

Applications: Areas of Environmental Analysis, Swimming Pool, Aquarium, Water Treatment etc.

What's in the Box?
Greisinger GE 117 pH electrode
Instruction manual


  • Measuring range: 2-11 pH, 0-60 °C, pressure resistant up to 6 bar
  • Electrolyte: gel, not refillable
  • Miscellaneous: 2m cable, with BNC plug (pH) and banana plug (temperature)
  • Specials: integrated temperature sensor, with thread PG13.5
  • Scope of delivery: pH-electrode, operating instructions
  • Application: environmental analysis, swimming pool, aquarium, water treatment, etc.
  • Manufacturer's part: Greisinger GE 117
Type Temperature sensor
Probe Type Pt 100
Temperature Range 0 to +60°C

Reviews

Be the first to submit a review

Trustpilot