Greisinger 610878 GKL 102 Conductivity Solution 50 mS/cm 100 ml

MPN
610878
Brand
Greisinger
EAN-13
4058175108782
Order Code
09-2603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Greisinger GKL 102 is a reagent solution used for testing fluid conductivity. Manufactured by Greisinger, it is commonly applied in environmental testing. The product is identified by codes such as 610878 and used for precise measurements.
Type Reagent
Capacity 100ml
Depth 40mm
Height 80mm
Reading Conductivity
Weight 0.117kg
Width 40mm

Reviews

Be the first to submit a review

Trustpilot