Greisinger 610861 GF 1T Needle Probe -70 to 250°C Pt1000 with BNC Connector

Image Representative of Range

Greisinger 610861 GF 1T Needle Probe -70 to 250°C Pt1000 with BNC Connector

MPN
610861
Brand
Greisinger
EAN-13
4058175108614
Order Code
09-2600
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Greisinger GF 1T needle probe is a precision temperature sensor with a range from -70 to 250 °C, utilising a Pt1000 sensor type for accurate measurements. Manufactured by Greisinger, this probe is ideal for applications requiring precise temperature monitoring such as in laboratories and industrial settings. Its needle design makes it suitable for penetrating materials to deliver reliable temperature readings.
Type Needle probe
Maximum Temperature Sensed +250°C
Probe Length 100mm
(Ø) 3mm
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø x L) 3 mm x 170 mm
Length 170mm
Pick-up time (details) 2s
Sensor Type Pt1000
Temperature accuracy 0,3°C
Temperature reading range 250°C
Temperature reading range (min.) -70°C
Weight 0.039kg

Reviews

Be the first to submit a review

Trustpilot