Greisinger 606830 GMH38-LW1-TF Moisture Probe for Fast Humidity Detection

MPN
606830
Brand
Greisinger
EAN-13
4016138999594
Order Code
11-9393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £515.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/09/2026

The Greisinger GMH38-LW1-TF Moisture Probe, manufactured by Greisinger, is a reliable hygrometer designed for precise measurement of relative humidity and building moisture. This moisture meter is particularly effective for mould detection and air humidity assessment in indoor environments. It is ideal for applications in building mould alert systems and serves as an essential tool for maintaining optimal indoor environmental conditions.
Type Moisture probe
Display Type N/A
Calibrated to Manufacturer's standards (no certificate)
Length 110cm
Temperature To 40.0 °C to + 200.0°C
Weight 680g

Reviews

Be the first to submit a review

Trustpilot