Greisinger 606821 GHM GMSD-350MR-K51 Plastic Pressure Sensor 1m Cable

MPN
606821
Brand
Greisinger
EAN-13
4016138999587
Order Code
11-9392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £174.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Greisinger manufactures the GHM GMSD-350MR-K51, a compact device with dimensions of 32.5 mm in width and 27.5 mm in height. This product, identified by item number 606821, is typically used in precision measurement applications. It is known for its reliability and is frequently utilized in industrial and laboratory settings.
Type Pressure Sensor
Dimensions (W x H) 32.5 mm x 27.5 mm
Height 27.5mm
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot