Greisinger 606813 GHM Pressure Sensor 32.5x27.5 mm Hose Connection

MPN
606813
Brand
Greisinger
EAN-13
4016138999501
Order Code
09-2596
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Pressure Range:

    -1.999 - 2.500mbar -19.99 - 25mbar
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £209.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Greisinger 606813 GHM GMSD-25MR-K31 is a compact device measuring 32.5 mm in width and 27.5 mm in height. Manufactured by Greisinger, it features precise measurement capabilities, making it ideal for industrial and laboratory applications. Its small size and reliability make it suitable for integration into various monitoring systems.
Type Pressure Sensor
Pressure Range -19.99 - 25mbar
Dimensions (L x W x H) 68 x 32.5 x 27.5 mm
Height 27.5mm
Length 68mm
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot