Greisinger 606812 GHM GMSD Series Plastic Pressure Sensor with DIN Connector

MPN
606812
Brand
Greisinger
EAN-13
4016138999495
Order Code
09-2595
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Pressure Range:

    -1.999 - 2.500mbar -19.99 - 25mbar
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £245.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Greisinger 606812 GHM GMSD-2,5MR-K31, with a compact design measuring 32.5 mm in width and 27.5 mm in height, is a precision measurement instrument. Manufactured by Greisinger, it is known for its reliability in capturing accurate data. This product is typically used in industrial and laboratory settings for monitoring and recording various environmental conditions.
Type Pressure Sensor
Pressure Range -1.999 - 2.500mbar
Dimensions (L x W x H) 68 x 32.5 x 27.5 mm
Height 27.5mm
Length 68mm
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot