Greisinger 605305 GKK 3000 Test Case ShoC.K & Dust Protection Foam Insert

MPN
605305
Brand
Greisinger
EAN-13
4016138957068
Order Code
11-9375
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Greisinger GKK 3000 test equipment case, model 605305, provides rugged protection for delicate instruments. Ideal for storing and transporting various testing devices, it ensures secure and organised equipment management. This durable case is essential for professionals needing reliable equipment handling in field applications.
Type Test equipment case
Misc Attribute GKK 3000
Weight 417g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot