Greisinger 604192 GMH3161-13-WPD5 Pressure Gauge -0.1-2 bar Air/Gas

MPN
604192
Brand
Greisinger
EAN-13
4058175041928
Order Code
09-2591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £358.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger 604192 is a pressure gauge designed for precise air pressure measurement, calibrated to ISO standards. This versatile GMH3161-13-WPD5 model can be used with both non-corrosive and corrosive gases within the range of -0.1 to 2 bar. It is ideal for industrial applications requiring accurate monitoring and control of gas pressures.
Type Pressure gauge
Pressure Range -0.1 - 2 bar
Accuracy 0.1%
Calibrated ISO standards
Dimensions (L x W x H) 26 x 71 x 142 mm
Display range Mbar, bar, Pa, kPa, MPa, mmHg, PSI, mH2O
Excess pressure resistance 4 bar rel.
Height 142mm
IP Rating IP65
Length 26mm
Pneumatic connection 2 metal connecting pin, made of brass nickel-plated, for connecting pressure hoses 6 x 1 mm (4 mm inner Ø)
Power Consumption Approx. 0.6.mA
Power Supply 9 V battery, power supply socket.
Print Resolution 0.001bar
Reading range - air pressure -100 to 2000 mbar (± 2000 mbar) REL.
Reading range (max.) 2bar
Reading range (min.) -0.1bar
Sensor Piezoresistive differential pressure sensor, internal
Temperature -25 to +50 °C, 0 to +95% r.h. (Non-condensing)
Weight 165g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot