Greisinger 604190 GMH 3161-07 WPD5 Digital Pressure Gauge -10 to 350 mbar

MPN
604190
Brand
Greisinger
EAN-13
4058175041904
Order Code
09-2589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £358.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger GMH 3161-07 - WPD5 is a pressure gauge designed to measure air pressure ranging from -10 to 350 mbar. Manufactured by Greisinger, it features precise measurement capabilities suitable for various industrial applications. It is often used in settings requiring accurate pressure monitoring, such as HVAC systems and laboratory environments.
Type Pressure gauge
Pressure Range -10 - 350 mbar
Accuracy 0.3%
Calibrated Manufacturer's standards (with certificate)
Dimensions (L x W x H) 26 x 71 x 142 mm
Display range 2 x 4.5-digit LCD
Excess pressure resistance Mx. 1bar
Height 142mm
Length 26mm
Nominal temperature 25°C
Pneumatic connection 2 Universal Pressure socket for plastic hose 6 x 1 mm (4 mm inner diameter) or 8 x 1 mm (6 mm inner diameter)
Power Supply 9V DC
Print Resolution 0.1mbar
Reading range (max.) 350mbar
Reading range (min.) -10mbar
Sensor Internal piezo-resistive differential pressure sensor. Suitable for air and non-aggressive gases. 
Unit of measurement Air pressure
Weight 1.115kg
Width 71mm

Reviews

Be the first to submit a review

Trustpilot