Greisinger 603920 GMH 5430-425 Multi Tester Conductivity/Salinity/TDS Meter

MPN
603920
Brand
Greisinger
EAN-13
4016138956771
Order Code
09-2583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £437.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Greisinger GMH 5430-425 Set is a multi tester capable of measuring conductivity, salinity, TDS, and temperature. It features a high-precision conductivity electrode and is ideal for environmental testing and water quality analysis, including freshwater, pool, and pond water testing. Common applications include waste water analysis and monitoring fish breeding environments.
Type Multi tester
Calibrated Manufacturer's standards (no certificate)
Conductivity Range 0 - 5000 µS/cm
Conductivity reading range (min) 0 µS/cm
Dimensions (L x W x H) 37 x 86 x 160 mm
Display Digital
Height 160mm
Length 37mm
Maximum Conductivity 5000 µS/cm
Maximum Temperature Reading +100°C
Minimum Temperature Reading -5°C
TDS reading range 0 - 5000 mg/l
TDS reading range (max.) 5000mg/l
TDS reading range (min.) 0mg/l
Temperature Range -5 up to +100°C
Width 86mm

Reviews

Be the first to submit a review

Trustpilot