Greisinger 603918 GMH 5430-400 Multi Tester Conductivity TDS Waterproof

MPN
603918
Brand
Greisinger
EAN-13
4016138956757
Order Code
09-2582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £437.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Greisinger's GMH 5430-400 multi tester measures conductivity, salinity, TDS, and temperature with precision. It is an essential tool for environmental testing and water quality analysis, including freshwater and wastewater testing. Typical applications include fish tank, pool, pond, and swimming pool water testing.
Type Multi tester
Calibrated Manufacturer's standards (no certificate)
Conductivity Range 0 - 5000 µS/cm
Conductivity reading range (min) 0 µS/cm
Dimensions (L x W x H) 37 x 86 x 160 mm
Display Digital
Height 160mm
Length 37mm
Maximum Conductivity 5000 µS/cm
Maximum Temperature Reading +100°C
Minimum Temperature Reading -5°C
TDS reading range 0 - 5000 mg/l
TDS reading range (max.) 5000mg/l
TDS reading range (min.) 0mg/l
Temperature Range -5 up to +100°C
Width 86mm

Reviews

Be the first to submit a review

Trustpilot