Greisinger 483911 GRMU2000MP-BNC Digital Rack-Mount Meter 1 Pc

MPN
483911
Brand
Greisinger
EAN-13
4058175700368
Order Code
09-2571
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £199.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Greisinger GRMU2000MP-BNC is a digital rack-mount meter offering voltage, amperage, and current display capabilities. Manufactured by Greisinger, this panel meter is ideal for monitoring electrical systems in industrial settings. It provides a precise and efficient solution for accurate measurement and display applications.
Type Digital rack-mount meter
Accuracy 0.2 % FS (at nominal temperature = 25 °C)
Dim (L x W x H) 55 x 82 x 80 mm
Factory colour Grey
Height 80mm
Length 55mm
Misc Attribute GRMU2000MP-BNC
Operating Temperature -20 ... +50°C
Reading Type ORP
Weight 300g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot