Greisinger 483430 GMI15-plus Moisture Meter for Building & Wood Non-Invasive

MPN
483430
Brand
Greisinger
EAN-13
4058175698078
Order Code
09-2568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £113.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Greisinger GMI15-plus moisture meter is designed to detect building and wood moisture levels, with a range from 0.0 up to 8.0% for buildings and 0.0 up to 100% for wood. Manufactured by Greisinger, this device is also effective as a mould detector and air humidity meter, serving as a reliable tool for ensuring indoor relative humidity is at appropriate levels. Common applications include construction site inspections, home maintenance, and preventing mould growth in
Type Moisture meter
Display Type 2 displays: Characteristic and measured value, bar display for moisture evaluation
Building moisture reading range 0.0 ... 8.0 %.
Building moisture reading range (max.) 8.0%
Building moisture reading range (min.) 0.0%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 30 x 67 x 106 mm
Height 106mm
Length 30mm
Maximum Measurement 0.0 ... 100 %.
Measurement type (details) Non-invasive
Power Supply 9 V battery (1x), included
Weight 145g
Width 67mm
Wood moisture reading range (max.) 100%
Wood moisture reading range (min.) 0.0%

Reviews

Be the first to submit a review

Trustpilot