Greisinger 482757 Water Leak Detector Mains-Powered Brass Inch

MPN
482757
Brand
Greisinger
EAN-13
4058175693813
Order Code
09-2565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £202.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger 482757 Water Leak Detector is a mains-powered device designed for reliable water leak detection. It includes an external sensor, ideal for monitoring potential leaks in residential or commercial settings. The device offers fast and accurate detection, ensuring timely alerts to prevent water damage.
Type Water leak detector
Depth 54mm
Detector features incl. external sensor
Dimensions (W x H x D) 126 x 79 x 54 mm
Height 79mm
Mounting Type Stand
Power supply (details) 220 - 240 V/50/60 Hz
Power supply (LOV) mains-powered
Temperature Range 0 up to 50°C
Width 126mm

Reviews

Be the first to submit a review

Trustpilot