Greisinger 480637 GES20-K-1-L01 Food Probe K Sensor -65 to +550°C Teflon Handle

Order Code:

09-2559

Brand: Greisinger MPN: 480637 EAN-13: 4058175025911
Qty Unit Price (Ex VAT)
1+ £58.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Greisinger GES20-K-1-L01 is a high-quality food probe designed for accurate temperature measurement ranging from -65 to +550 °C. This temperature probe features a type K sensor, making it ideal for monitoring food safety and quality. Typical applications include use in kitchens and food processing environments to ensure precise temperature control.
Type Food probe
Probe Length 100mm
Cable Length 1.00m
(Ø) 1.5mm
Dim (Ø) 1.5 mm
Sensor Type K
Temperature reading range +550°C
Temperature reading range (min.) -65°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot