Greisinger 480625 GF1T-L3-B-BNC Air Probe -70 to +250°C Pt1000 Silicone Handle

MPN
480625
Brand
Greisinger
EAN-13
4058175112970
Order Code
09-2553
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger GF1T-L3-B-BNC air probe measures temperatures ranging from -70 to +250 °C and features a Pt1000 sensor type. Designed as a temperature probe or thermometer, it is ideal for accurate air temperature monitoring in various environments. Manufactured by Greisinger, it is commonly used in industrial and laboratory settings for precise temperature data acquisition.
Type Air probe
Maximum Temperature Sensed +250°C
Probe Length 100mm
(Ø) 3mm
Cable Length 1m
Dim (Ø) 3mm
Sensor Type Pt1000
Temperature reading range +250°C
Temperature reading range (min.) -70°C

Reviews

Be the first to submit a review

Trustpilot