Greisinger 474132 G7500 Multi-Tester pH/ORP/Temp/O2/Conductivity Analysis

MPN
474132
Brand
Greisinger
EAN-13
4058175513579
Order Code
09-2542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £505.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Greisinger G7500 Multi tester, manufactured by Greisinger, is designed for comprehensive water quality analysis, measuring parameters such as pH, ORP, temperature, oxygen saturation, oxygen concentration, and conductivity. This versatile device is ideal for environmental testing, freshwater quality analysis, and waste water testing. It is commonly used in applications like fish breeding, fish tank maintenance, swimming pool and pond water testing.
Type Multi tester
Automatic temperature compensation Reversible
Calibrated Manufacturer's standards (no certificate)
Display LCD
Maximum Temperature Reading +110.0°C
Minimum Temperature Reading -10.0°C
pH reading range -2.00 - 16.00 pH
pH reading range (max.) 16.00 pH
pH reading range (min.) -2.00 pH
Power supply (details) 3 NiMH rechargeable batteries type AAA
Temperature Range -10.0 up to +110.0°C

Reviews

Be the first to submit a review

Trustpilot