Greisinger 474130 GMH5630 Multi Tester O2/Pressure/Temperature Measurement

MPN
474130
Brand
Greisinger
EAN-13
4058175513555
Order Code
09-2541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £268.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Greisinger GMH5630 Multi tester measures O2 concentration, O2 saturation, pressure, and temperature. It is ideal for environmental testing and water quality analysis, such as in fish breeding, pool, and pond water testing. This device is a reliable tool for freshwater and waste water analysis.
Type Multi tester
Accuracy Oxygen: ± 1.5 % v. MW ± 0.2 mg/l (0 to 25 mg/l) or ±2.5 % v. MW ± 0.3 mg/l (25 to 70 mg/l); temperature: 0.0 to 50.0 °C; air pressure: 10 to 1200 hPa
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 37 x 86 x 160 mm
Display LCD
Height 160mm
Length 37mm
Maximum Temperature Reading 50.0°C
Minimum Temperature Reading 0.0°C
Temperature Range 0.0 up to 50.0°C
Weight 250g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot